TV02W220-G
Images are for reference only
See Product Specifications
See Product Specifications
750-TV02W220-G
TV02W220-G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 200W, VRWM=22V
ESD Protection Diodes / TVS Diodes 200W, VRWM=22V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.723 | Rp9.723 | |
| Rp5.907 | Rp59.070 | |
| Rp3.743 | Rp374.300 | |
| Rp2.935 | Rp1.467.500 | |
| Rp2.513 | Rp2.513.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.091 | Rp6.273.000 | |
| Rp1.890 | Rp11.340.000 | |
| Rp1.633 | Rp14.697.000 | |
| Rp1.559 | Rp37.416.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
