TV06B121JB-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-TV06B121JB-HF
TV06B121JB-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W, 120.0V Bidir
ESD Protection Diodes / TVS Diodes 600W, 120.0V Bidir
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.310 | Rp14.310 | |
| Rp8.788 | Rp87.880 | |
| Rp5.669 | Rp566.900 | |
| Rp4.330 | Rp2.165.000 | |
| Rp3.889 | Rp3.889.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.284 | Rp9.852.000 | |
| Rp3.045 | Rp18.270.000 | |
| Rp2.990 | Rp26.910.000 | |
| Rp2.862 | Rp68.688.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
