UF3003-G

Comchip Technology
750-UF3003-G
UF3003-G

Mfr.:

Description:
Rectifiers 200V, 3A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Quantities greater than 595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.933 Rp22.933
Rp15.851 Rp158.510
Rp10.035 Rp1.003.500
Rp6.054 Rp3.027.000
Full Ammo Pack (Order in multiples of 1200)
Rp3.027 Rp3.632.400
Rp3.009 Rp7.221.600
Rp2.972 Rp28.531.200
Rp2.660 Rp63.840.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-27-2
200 V
3 A
Fast Recovery Rectifiers
Single
1 V
125 A
5 uA
50 ns
- 55 C
+ 125 C
UF3003
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.