US2M-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-US2M-HF
US2M-HF
Mfr.:
Description:
Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 2A SMA
Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 2A SMA
Datasheet:
In Stock: 5.235
-
Stock:
-
5.235 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp4.256 | Rp42.560 | |
| Rp2.679 | Rp267.900 | |
| Rp1.981 | Rp990.500 | |
| Rp1.578 | Rp1.578.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.358 | Rp6.790.000 | |
| Rp1.156 | Rp11.560.000 | |
| Rp1.046 | Rp26.150.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
