ES-DLA-8-P

Connective Peripherals
734-ES-DLA-8-P
ES-DLA-8-P

Mfr.:

Description:
Logic Analysers 8 CHANNEL LOGIC Probes Only
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
Rp349.308 Rp349.308

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Logic Analysers
RoHS:  
8 Channel
Brand: Connective Peripherals
Packaging: Bulk
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: ES-DLA-P8
Unit Weight: 30 g
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
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES-DLA-8/16 Channel Logic Analyzer

Connective Peripherals ES-DLA-8/16 channel logic analyzers connect to a computer via USB. The ES-DLA-8/16 combines the functions of RAW, RLE, internal, and external clock, and 8 or 16 channels into a single instrument. The ES-DLA8/16 logic analyzers offer a maximum sampling rate of 60MHz or 4-bit RW with an external clock input, search function, zoom in/out, and full view display. Connective Peripherals ES-DLA-8/16 is powered by USB and doesn't need an external power supply.