7261-3PG-300

Conxall / Switchcraft
502-7261-3PG-300
7261-3PG-300

Mfr.:

Description:
Standard Circular Connector RA PCB Mount 3P M Narrow Board Layout

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp252.074 Rp252.074
Rp214.281 Rp2.142.810
Rp200.889 Rp4.017.780
Rp191.349 Rp9.567.450
Rp181.992 Rp18.199.200
Rp179.974 Rp89.987.000
Rp168.233 Rp168.233.000

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
3 Position
Pin (Male)
Panel
Through Hole
Gold
Thermoplastic (TP)
15.5 mm
20.7 mm
IP69K
G-300
Brand: Conxall / Switchcraft
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Material: Thermoplastic
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Thread Size: 5/8-27
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Con-X® Right-Angle PCB-Mount Connectors

CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors enable easy mounting of the connector directly to a PCB. The connectors are available in narrow and wide arrangements with 2- to 8-position #20 contacts (7-8 as male only). The CONXALL Mini-Con-X Right-Angle PCB-Mount Connectors feature the same panel cutout and pin configuration as Mini-Con-X panel-mount connectors. Applications include sealed data transmission, GPS and asset tracking devices, medical instrumentation, and general electronics.