AEA600F-36-C

Cosel
436-AEA600F-36-C
AEA600F-36-C

Mfr.:

Description:
Power Supplies - Chassis Mount Switching Power Supplies 600W 36V 11-20.5A (peak 35A) AC-DC Power Supply with conformal coating

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.842.651 Rp5.842.651
Rp5.564.709 Rp27.823.545
Rp5.449.129 Rp54.491.290
Rp5.301.811 Rp132.545.275
50 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
85 VAC to 264 VAC
1 Output
36 VDC
35 A
U-Bracket
4 kVAC
Industrial
186 mm (7.323 in)
127 mm (5 in)
48.5 mm (1.909 in)
AEA600F
Brand: Cosel
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).