GMA300F-48-R3
Images are for reference only
See Product Specifications
See Product Specifications
436-GMA300F-48-R3
GMA300F-48-R3
Mfr.:
Description:
Power Supplies - Chassis Mount 302.4W 48V 6.3A Remote on/off Med
Power Supplies - Chassis Mount 302.4W 48V 6.3A Remote on/off Med
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.319.342 | Rp3.319.342 | |
| Rp3.319.158 | Rp33.191.580 | |
| Rp3.316.040 | Rp82.901.000 | |
| Rp3.300.629 | Rp165.031.450 | |
| 100 | Quote |
Datasheet
Test/Quality Data
Compliance Codes
- CAHTS:
- 8504403000
- USHTS:
- 8504406012
- JPHTS:
- 850440011
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
