HCA3500TF-48-R

Cosel
436-HCA3500TF-48-R
HCA3500TF-48-R

Mfr.:

Description:
Power Supplies - Chassis Mount 3504W 48V 73A 180-528Vac 3 phase Remote On/Off

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.987.203 Rp50.987.203

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
3.5 kW
180 VAC to 528 VAC
1 Output
48 VDC
73 A
Enclosed
4.243 kVAC
420 mm (16.535 in)
110 mm (4.331 in)
65 mm (2.559 in)
HCA
Brand: Cosel
Dimensions: 110 mm x 65 mm x 420 mm
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC/DC Power Supply
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

HCA3500TF 3500W 3-Phase AC/DC Power Supplies

Cosel HCA3500TF 3500W 3-Phase AC/DC Power Supplies feature an input voltage that covers a wide operating range of 180VAC to 528VAC. These fanless three-phase / three-wire units utilize energy-optimized, digitally controlled switching topology and wide bandgap (WBG) semiconductors to offer up to 94% efficiency at 400VAC. This series is available in two output voltages: 48VDC and 65VDC, adjustable in a range of +15%/-50% using the trim function. The compact, low-profile design meets 1.5U height requirements, and an aluminum plate assists in conduction cooling to the dissipating element, such as a cold wall or water-cooled baseplate. For higher power applications, these Cosel HCA3500TF AC/DC power supplies can be connected in parallel, up to 10 units, to deliver up to 31.5kW. Applications include measurement and analysis equipment, machine tools, and semiconductor manufacturing equipment. The HCA3500TF-65 unit is also ideal for powering radio frequency power amplifiers (RFPA) and 60V Lithium-ion battery chargers.