LFP100F-36-R2Y
Images are for reference only
See Product Specifications
See Product Specifications
436-LFP100F-36-R2Y
LFP100F-36-R2Y
Mfr.:
Description:
Power Supplies - Chassis Mount 100W 36V 2.8A w/Remote On/Off
Power Supplies - Chassis Mount 100W 36V 2.8A w/Remote On/Off
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.558.493 | Rp1.558.493 | |
| Rp1.547.302 | Rp7.736.510 | |
| Rp1.528.956 | Rp15.289.560 | |
| Rp1.506.757 | Rp37.668.925 | |
| Rp1.490.613 | Rp74.530.650 | |
| Rp1.475.018 | Rp147.501.800 | |
| 250 | Quote |
Datasheet
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
