MGFS400505
Images are for reference only
See Product Specifications
See Product Specifications
436-MGFS400505
MGFS400505
Mfr.:
Description:
DC/DC Converters - Through Hole 30W 4.5-13Vin 5V 6A PCB mnt
DC/DC Converters - Through Hole 30W 4.5-13Vin 5V 6A PCB mnt
Datasheet:
In Stock: 31
-
Stock:
-
31 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.140.754 | Rp1.140.754 | |
| Rp1.098.192 | Rp5.490.960 | |
| Rp1.080.396 | Rp10.803.960 | |
| Rp1.057.097 | Rp26.427.425 | |
| Rp1.034.164 | Rp51.708.200 | |
| Rp1.018.570 | Rp101.857.000 | |
| 250 | Quote |
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
