MGS10053R3
Images are for reference only
See Product Specifications
See Product Specifications
436-MGS10053R3
MGS10053R3
Mfr.:
Description:
DC/DC Converters - Through Hole 8.58W 4.5-9Vin 3.3Vout 2.6A TH
DC/DC Converters - Through Hole 8.58W 4.5-9Vin 3.3Vout 2.6A TH
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp547.628 | Rp547.628 | |
| Rp538.639 | Rp2.693.195 | |
| Rp530.016 | Rp5.300.160 | |
| Rp518.641 | Rp12.966.025 | |
| Rp510.202 | Rp25.510.100 | |
| Rp501.947 | Rp50.194.700 | |
| Rp491.122 | Rp122.780.500 |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
