MGS30243R3-R
Images are for reference only
See Product Specifications
See Product Specifications
436-MGS30243R3-R
MGS30243R3-R
Mfr.:
Description:
DC/DC Converters - Through Hole 30W 3.3V 8A Through Hole
DC/DC Converters - Through Hole 30W 3.3V 8A Through Hole
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.006.095 | Rp1.006.095 | |
| Rp996.555 | Rp4.982.775 | |
| Rp991.234 | Rp9.912.340 | |
| Rp986.098 | Rp24.652.450 | |
| Rp982.428 | Rp49.121.400 | |
| Rp978.392 | Rp97.839.200 | |
| 250 | Quote |
Datasheet
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409093
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
