MUS32415B
Images are for reference only
See Product Specifications
See Product Specifications
436-MUS32415B
MUS32415B
Mfr.:
Description:
DC/DC Converters - SMD 18-36Vin 3W 15Vout 0.2A SMT
DC/DC Converters - SMD 18-36Vin 3W 15Vout 0.2A SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 28
-
Stock:
-
28 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp240.700 | Rp240.700 | |
| Rp231.893 | Rp1.159.465 | |
| Rp228.224 | Rp2.282.240 | |
| Rp223.638 | Rp6.709.140 | |
| Rp219.418 | Rp13.165.080 | |
| Rp215.932 | Rp25.911.840 | |
| Rp211.346 | Rp57.063.420 | |
| Rp207.860 | Rp106.008.600 | |
| Rp207.677 | Rp211.830.540 |
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
