NAH-40-223
Images are for reference only
See Product Specifications
See Product Specifications
436-NAH-40-223
NAH-40-223
Mfr.:
Description:
Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.0mA/ 2.0A max
Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.0mA/ 2.0A max
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.517.622 | Rp2.517.622 | |
| Rp2.355.443 | Rp23.554.430 | |
| Rp2.314.164 | Rp57.854.100 | |
| Rp2.313.798 | Rp115.689.900 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
