NAM-10-000

Cosel
436-NAM-10-000
NAM-10-000

Mfr.:

Description:
Power Line Filters AC 1-250 / DC250 10A 5 uA/ 10 uA max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp455.164 Rp455.164
Rp430.397 Rp4.303.970
Rp430.214 Rp215.107.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC, 250 VDC
10 A
Chassis Mount
Screw
5 uA
NA
Bulk
Brand: Cosel
Compliance: UL; CSA; DIN; VDE; ENEC
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
TARIC:
8504409590
BRHTS:
85322490
ECCN:
EAR99