NAP-40-683-F
Images are for reference only
See Product Specifications
See Product Specifications
436-NAP-40-683-F
NAP-40-683-F
Mfr.:
Description:
Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.75mA/ 3.5mA max with high input voltage
Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.75mA/ 3.5mA max with high input voltage
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.361.864 | Rp2.361.864 | |
| Rp2.074.933 | Rp20.749.330 | |
| Rp2.001.732 | Rp50.043.300 | |
| Rp2.001.365 | Rp100.068.250 | |
| Rp2.000.998 | Rp200.099.800 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
