PBA100F-48-R
Images are for reference only
See Product Specifications
See Product Specifications
436-PBA100F-48-R
PBA100F-48-R
Mfr.:
Description:
Power Supplies - Chassis Mount 100W 48V 2.1A w/remote On/Off
Power Supplies - Chassis Mount 100W 48V 2.1A w/remote On/Off
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.181.156 | Rp2.181.156 | |
| Rp2.174.368 | Rp10.871.840 | |
| Rp2.141.345 | Rp21.413.450 | |
| Rp2.110.524 | Rp52.763.100 | |
| Rp2.088.325 | Rp104.416.250 | |
| Rp2.087.958 | Rp208.795.800 | |
| 250 | Quote |
Datasheet
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
