PBA30F-12-CJ1
Images are for reference only
See Product Specifications
See Product Specifications
436-PBA30F-12-CJ1
PBA30F-12-CJ1
Mfr.:
Description:
Power Supplies - Chassis Mount Switching Power Supplies 30W 12V 2.5Aw/coating, VH (J.S.T.) connector type
Power Supplies - Chassis Mount Switching Power Supplies 30W 12V 2.5Aw/coating, VH (J.S.T.) connector type
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.308.437 | Rp1.308.437 | |
| Rp1.253.215 | Rp6.266.075 | |
| Rp1.220.009 | Rp12.200.090 | |
| Rp1.186.619 | Rp29.665.475 | |
| Rp1.143.873 | Rp57.193.650 | |
| Rp1.120.574 | Rp112.057.400 | |
| 250 | Quote |
Datasheet
Technical Resources
Test/Quality Data
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
