PCA1000F-48-C
Images are for reference only
See Product Specifications
See Product Specifications
436-PCA1000F-48-C
PCA1000F-48-C
Mfr.:
Description:
Power Supplies - Chassis Mount AC/DC PS (Enclosed Type) 1000W, 48V, 22A with conformal coating
Power Supplies - Chassis Mount AC/DC PS (Enclosed Type) 1000W, 48V, 22A with conformal coating
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.769.855 | Rp15.769.855 | |
| Rp15.730.044 | Rp78.650.220 | |
| Rp15.522.551 | Rp155.225.510 | |
| 50 | Quote |
Datasheet
Test/Quality Data
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409540
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
