PDA30F-12-N
Images are for reference only
See Product Specifications
See Product Specifications
436-PDA30F-12-N
PDA30F-12-N
Mfr.:
Description:
Power Supplies - Chassis Mount 30W 12V 2.5A w/cover
Power Supplies - Chassis Mount 30W 12V 2.5A w/cover
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 12
-
Stock:
-
12 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp618.627 | Rp618.627 | |
| Rp600.648 | Rp3.003.240 | |
| Rp582.302 | Rp5.823.020 | |
| Rp564.323 | Rp14.108.075 | |
| Rp548.729 | Rp27.436.450 | |
| Rp537.354 | Rp53.735.400 | |
| Rp522.861 | Rp130.715.250 | |
| 500 | Quote |
Datasheet
Technical Resources
Test/Quality Data
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
