2204-05-411

Coto Technology
816-2204-05-411
2204-05-411

Mfr.:

Description:
Reed Relays Micromin Reed Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp236.113 Rp236.113
Rp220.886 Rp2.208.860
Rp203.274 Rp5.894.946
Rp195.752 Rp11.353.616
Rp189.331 Rp21.962.396
Rp182.359 Rp47.595.699
Rp179.974 Rp182.673.610
2.523 Quote

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
500 mA
200 VDC
10 W
No Diode
370 Ohms
2200
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Form Factor or Case Style: PICO
Product Type: Reed Relays
Factory Pack Quantity: 29
Subcategory: Relays
Unit Weight: 1,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536410030
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99