C234STR

Coto Technology
816-C234STR

C234STR

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 1000

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp28.553 Rp57.106.000
Rp28.378 Rp113.512.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp40.639
Min:
1

Product Attribute Attribute Value
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
PCB Mount
180 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
C234S
Brand: Coto Technology
On Resistance - Max: 8 Ohms
Pd - Power Dissipation: 75 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 492 mg