CXB1512-0000-000F0BP265E

Cree LED
941-CXB15120F0BP265E
CXB1512-0000-000F0BP265E

Mfr.:

Description:
White LEDs White 6500 K 70-CRI, XLamp CXB1512-18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.565 Rp93.565
Rp88.795 Rp887.950
Rp86.226 Rp4.311.300
Rp79.438 Rp7.943.800
Rp72.283 Rp21.684.900
Rp67.697 Rp33.848.500
Rp62.376 Rp62.376.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Cool White
6500 K
1830 lm
70
700 mA
18 V
12.6 W
Tinted
8.9 mm
Round Flat
Clear
CXB1512
Tray
Brand: Cree LED
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs
Unit Weight: 4,171 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® CXB1512 LED Arrays

Cree LED XLamp® CXB1512 LED Arrays feature a 9mm optical source with 115° viewing angle in a 15.85mm x 15.85mm package size. Product options include 18V, 36V, and high CRI. Cree LED XLamp CXB1512 LED Arrays are available in 2-step, 3‑step, and 5-step color consistency. The CXB1512's small, uniform emitting surface is ideally suited for both directional and nondirectional lighting applications, including lamp retrofit and luminaire designs.