XEGAAM-H2-0000-000-000000R2003

Cree LED
941-XEGAAMH20R2003
XEGAAM-H2-0000-000-000000R2003

Mfr.:

Description:
Single Colour LEDs AMBER EMITTING LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.836 Rp52.836
Rp50.085 Rp500.850
Rp48.617 Rp2.430.850
Rp44.764 Rp4.476.400
Rp40.728 Rp10.182.000
Rp38.160 Rp19.080.000
Rp35.224 Rp35.224.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
0806 (2016 metric)
595 nm
Amber
114 lm
1 A
2.4 V
3 W
Colorless
1.27 mm x 1.4 mm
Rectangular
Clear
Brand: Cree LED
Product Type: Single Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® Element G (XE-G) LEDs

Cree LED XLamp® Element G (XE-G) LEDs are for color-mixing lighting applications that require high levels of light output. The LEDs have full control over spectral content and are available in 17 colors. There is also a complete portfolio of white options for unprecedented flexibility to change and optimize product light output properties.