XPEBWT-H1-R250-00BE8

Cree LED
941-XPEBWTH1R2500BE8
XPEBWT-H1-R250-00BE8

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, XLamp XPEBWT
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.015 Rp22.015
Rp20.914 Rp209.140
Rp20.181 Rp1.009.050
Rp18.713 Rp1.871.300
Full Reel (Order in multiples of 250)
Rp17.007 Rp4.251.750
Rp15.924 Rp7.962.000
Rp14.677 Rp14.677.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Warm White
93.9 lm
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
Dome
Water Clear
XPEBWT
Reel
Cut Tape
MouseReel
Brand: Cree LED
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.