831704C2.EL

Crouzet
874-831704C2.EL
831704C2.EL

Mfr.:

Description:
Basic / Snap Action Switches SNSW 5A SLDR RLR 79215439

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.849 Rp94.849

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
5 A
250 VAC
0.6 N
Solder Lug
Chassis Mount
IP40
Actuator Style: Roller Lever
Brand: Crouzet
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1104
Subcategory: Switches
Part # Aliases: 83170434
Unit Weight: 2,863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99