83274028
Images are for reference only
See Product Specifications
See Product Specifications
874-83274028
83274028
Mfr.:
Description:
Basic / Snap Action Switches SNSW 5A 0.5N SPDT PCB BTM ROLR R:24.1
Basic / Snap Action Switches SNSW 5A 0.5N SPDT PCB BTM ROLR R:24.1
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.573 | Rp33.573.000 | |
| Rp32.656 | Rp81.640.000 |
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509040
- USHTS:
- 8536509040
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
