83874111

Crouzet
874-83874111
83874111

Mfr.:

Description:
Limit Switches EB THRDPLNGR BTMXIT 1M CBL
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
Rp1.176.529 Rp1.176.529
Rp1.141.305 Rp11.413.050
Rp1.101.494 Rp27.537.350
Rp1.065.352 Rp53.267.600
Rp1.033.247 Rp103.324.700
250 Quote

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Plunger
10 A
125 VAC, 250 VAC
24 VDC
10 N
1, 3, 4, 6, 13
Cable
Cable Mount
IP67
Actuator Style: Plunger
Brand: Crouzet
Cable Length: 1 m
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: 83874
Factory Pack Quantity: 1
Subcategory: Switches
Type: Enclosed Limit Switch
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
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

83870 Limit Switches

Crouzet 83870 Limit Switches are precision snap-action switches housed in an IP66/67 rated metal case with a 10A current rating. These switches are used as position detectors and are available with cable or connector output or with low-level cable and connector output. A wide array of actuator options are also available. 83870 limit switches feature a four-terminal double break two-way contact element (form Zb) with positive opening NC contacts. The series is suitable for harsh environment applications such as heavy-duty transportation, railway, and industrial automation.