MXAI02PD7

Crouzet
874-MXAI02PD7
MXAI02PD7

Mfr.:

Description:
PLC Controllers Millenium Analog Expansion, 35 mm, 2 Temperature Inputs, 12-24 VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 12/05/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.553.947 Rp2.553.947

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
Expansion Modules
2 Input
DIN Rail Mount
24 V
12 V
Analog
Millenium
IP20, IP40
- 20 C
+ 55 C
36 mm x 90 mm x 61.1 mm
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Millenium Logic Controllers

Crouzet Millenium Logic Controllers are compact, versatile, and communication-ready, designed for small automation projects. These controllers feature a configurable, three-color screen with 24 characters per line, ergonomic navigation, and button positioning that enables easy operation. Millenium controllers have an integrated web server that allows users to remotely access the programmable logic controller (PLC) for data visualization, interaction, maintenance, and program loading on a local network. Crouzet Millenium Logic Controllers are ideal for small- to medium-scale applications in building and electrical installations, mechanical processes, and water and energy management.