QCS20M110AL

Crouzet
874-QCS20M110AL
QCS20M110AL

Mfr.:

Description:
Time Delay & Timing Relays TMR 11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp969.403 Rp969.403

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
RoHS:  
None
Quick Connect Terminal
110 VAC
20 m
1 A
50.8 mm
50.8 mm
19.05 mm
Bulk
Brand: Crouzet
Mode of Operation: Delay on Break
Mounting Style: Panel Mount
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Start switch should be wired between pins 2 and 5 if using as
replacement for QCS20M110A.

Please contact a Mouser Technical Sales Representative for
further information.

5-0115-30

Compliance Codes
CNHTS:
8536411090
USHTS:
9107004080
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.