CD2425D3UH
Images are for reference only
See Product Specifications
See Product Specifications
558-CD2425D3UH
CD2425D3UH
Mfr.:
Description:
Solid State Relays - SSRs 4-15VDC 24-280VAC 25A 4pin Screw Term
Solid State Relays - SSRs 4-15VDC 24-280VAC 25A 4pin Screw Term
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.311.372 | Rp26.227.440 | |
| Rp1.251.748 | Rp62.587.400 | |
| Rp1.215.056 | Rp121.505.600 |
Datasheet
Compliance Codes
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536410000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
