CD2425D4V
Images are for reference only
See Product Specifications
See Product Specifications
558-CD2425D4V
CD2425D4V
Mfr.:
Description:
Solid State Relays - SSRs 4-15VDC 24-280VAC 25A 4pin Screw Term
Solid State Relays - SSRs 4-15VDC 24-280VAC 25A 4pin Screw Term
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.335.222 | Rp26.704.440 | |
| Rp1.274.680 | Rp63.734.000 | |
| Rp1.237.071 | Rp123.707.100 |
Compliance Codes
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536410000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
