CD4825E4VRH
Images are for reference only
See Product Specifications
See Product Specifications
558-CD4825E4VRH
CD4825E4VRH
Mfr.:
Description:
Solid State Relays - SSRs 15-32VDC 48-600VAC 25A 4pin Spring Term
Solid State Relays - SSRs 15-32VDC 48-600VAC 25A 4pin Spring Term
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.755.162 | Rp35.103.240 | |
| Rp1.675.540 | Rp83.777.000 | |
| Rp1.626.189 | Rp162.618.900 |
Datasheet
Compliance Codes
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536410000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
