DMO063

Crydom
558-DMO063
DMO063

Mfr.:

Description:
Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
150
Expected 29/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp620.462 Rp620.462
Rp590.925 Rp5.909.250
Rp564.140 Rp33.848.400
Rp547.445 Rp65.693.400

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Each
PCB Mount
3 A
60 VDC
1 Form A (SPST-NO)
3 VDC to 10 VDC
SIP-4
MOSFET
20 mA
- 30 C
+ 80 C
24.1 mm (0.949 in)
5.1 mm (0.201 in)
12.7 mm (0.5 in)
DMO
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 124,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.