DPID2440H

Crydom
558-DPID2440H
DPID2440H

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 280VAC/40A, 4-32VDC In, ZC, TP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.548.586 Rp15.485.860
Rp1.509.509 Rp75.475.450
Rp1.485.292 Rp148.529.200

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Dual Solid State Relays
Push-In Dual Channel AC Output Solid State Relay
Panel Mount
40 A
24 VAC to 280 VAC
SCR
4 VDC to 32 VDC
15 mA
- 40 C
+ 80 C
IP20
DPI
44.5 mm
24.1 mm
58.3 mm
Each
Brand: Crydom
Input to Output Isolation Method: Optical
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Push-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490080
TARIC:
8536490099
ECCN:
EAR99

DPI Push-In, Dual-Channel Panel-Mount SSRs

Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount Solid State Relays (SSRs) are hockey puck-style, dual-channel AC output devices with easy-to-wire push-in connections for improved mechanical and thermal design compared to similar solutions. Crydom / Sensata DPI SSRs feature 20A and 40A current ratings at 24VAC to 600VAC. These dual-channel SSRs provide two outputs controlled by independent DC control inputs, and the input connector is compatible with various header connectors (not included). This connector has a 5.08mm pitch, allowing for high flexibility when wiring the input connections.