DR22C60D32VJ

Crydom
558-DR22C60D32VJ
DR22C60D32VJ

Mfr.:

Description:
Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.785.800 Rp1.785.800
Rp1.785.616 Rp17.856.160
Rp1.750.575 Rp87.528.750

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
DR22C
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: NOVA22
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Nova22 DR22C DIN-Rail Solid State Relays

Crydom / Sensata Nova22 DR22C DIN-Rail Solid State Relays (SSRs) are available in a slim 22.5mm industrial package that reduces cabinet space without sacrificing performance. These powerful and ready-to-use SSRs include an integral low-depth heat sink and a robust back-to-back SCR output rated for up to 32A at 600VAC. This design provides engineers with a compact solution to switch small and medium AC loads. The DR22C series is TÜV and cURus approved, CE compliant, and includes built-in overvoltage protection and IP20 touch-safe housing. Crydom / Sensata Nova22 DR22C SSRs offer high power density in a convenient contactor configuration, making them ideal for applications where the depth of the control panel is limited. Typical applications include heating, motion, power, and lighting control.