DRA-CN048D24

Crydom
558-DRA-CN048D24
DRA-CN048D24

Mfr.:

Description:
Solid State Relays - SSRs CN048D24 SSR / DRS CN24 Skt Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp895.285 Rp895.285
Rp842.815 Rp8.428.150
Rp808.141 Rp48.488.460
Rp791.446 Rp83.101.830

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
100 mA
1 VDC to 48 VDC
1 Form A (SPST-NO)
SCR
15 VDC to 30 VDC
7 mA
- 40 C
+ 80 C
DRACN
80 mm
6.1 mm
92.6 mm
Each
Brand: Crydom
Package/Case: SIP-4
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 15
Subcategory: Relays
Termination Style: Wire Clamp
Unit Weight: 31,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99