DRA1-CMXE100D10

Crydom
558-DRA1-CMXE100D10
DRA1-CMXE100D10

Mfr.:

Description:
Solid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.799.559 Rp1.799.559
Rp1.661.597 Rp16.615.970
Rp1.623.804 Rp81.190.200
Rp1.606.009 Rp160.600.900

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
10 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
SCR
20 VDC to 28 VDC
12 mA
- 20 C
+ 80 C
DRA1
89.6 mm
10 mm
58.5 mm
Each
Brand: Crydom
Package/Case: SIP-4
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Wire Clamp
Unit Weight: 28,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

DRA & DRS DIN Rail SSR Assemblies

Crydom DRA and DRS DIN Rail SSR (Solid State Relay) Assemblies are designed for single-channel and four-channel applications. The Crydom DRA Series of AC and DC output solid-state relay (SSR) assemblies combine PCB mounted single-in-line SSRs with 10 and 54mm wide DIN rail mounted sockets. The Crydom DRA series SSR Assemblies are offered in a wide variety of ratings which are ideal for low to medium power control for heating, lighting, or motion control applications. The Crydom DRS Series Sockets are designed to accept up to four individual Crydom SIP type PCB mounted SSRs with industry-standard 1.1 inch / 27.9mm end-to-end pin spacing (width: 10mm for single-channel, 54mm for four-channel). The Crydom DRS Series DIN Rail Sockets arrive in kit form to allow the best SSR and input configuration for any application. Included in the kit are instructions and input status LED indicators and resistors for low or high range DC inputs.

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.