DRA3P48B22

Crydom
558-DRA3P48B22
DRA3P48B22

Mfr.:

Description:
Contactors - Solid State SSR Contactor, 3-Phase, DIN Rail Mount, 480VAC/2A, 120VAC In, Zero Cross, 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 195   Multiples: 195
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.397.415 Rp272.495.925

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
DIN Rail Mount
2.4 A
48 VAC to 510 VAC
90 VAC to 140 VAC
5 mA to 8 mA
DRA3P
Brand: Crydom
Number of Phases: 3 Phase
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 195
Subcategory: Contactors
Unit Weight: 130,638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.