DRC3R48D400
Images are for reference only
See Product Specifications
See Product Specifications
558-DRC3R48D400
DRC3R48D400
Mfr.:
Description:
Contactors - Solid State 3P REV 480V 7.6A 24 VAC/DC NO AUX
Contactors - Solid State 3P REV 480V 7.6A 24 VAC/DC NO AUX
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.354.973 | Rp43.549.730 | |
| Rp4.156.837 | Rp207.841.850 | |
| 100 | Quote |
Compliance Codes
- CAHTS:
- 8536490040
- USHTS:
- 8541498000
- JPHTS:
- 8536490001
- KRHTS:
- 8536490000
- TARIC:
- 8541490000
- BRHTS:
- 85364900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
