DRK1

Crydom
558-DRK1
DRK1

Mfr.:

Description:
Relay Sockets & Fixings DIN Bracket Kit 45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp278.492 Rp278.492
Rp265.100 Rp2.651.000
Rp252.991 Rp12.649.550
Rp245.653 Rp24.565.300

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Relay Sockets & Fixings
RoHS:  
DIN Rail Adaptors
Bracket
HS301, HS202, HS201, HS151, HS122
Brand: Crydom
Packaging: Each
Product Type: Relay Sockets & Hardware
Series: HS
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.