ED06C5
Images are for reference only
See Product Specifications
See Product Specifications
558-ED06C5
ED06C5
Mfr.:
Description:
Solid State Relays - SSRs Plug In 48VDC 5A 18-32VDC Control
Solid State Relays - SSRs Plug In 48VDC 5A 18-32VDC Control
Datasheet:
In Stock: 68
-
Stock:
-
68 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp448.193 | Rp448.193 | |
| Rp406.914 | Rp4.069.140 | |
| Rp403.245 | Rp24.194.700 |
Datasheet
Images
Models
Technical Resources
Test/Quality Data
- CNHTS:
- 8536411090
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536410000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
