ED06D5

Crydom
558-ED06D5
ED06D5

Mfr.:

Description:
Solid State Relays - SSRs Plug In 48VDC 5A 5-15VDC Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
88
Expected 30/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp448.193 Rp448.193
Rp406.364 Rp4.063.640
Rp403.245 Rp24.194.700

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Socket Mount
5 A
1 VDC to 48 VDC
1 Form A (SPST-NO)
MOSFET
5 VDC to 15 VDC
11 mA to 42.8 mA
- 30 C
+ 80 C
ED
29 mm
12.7 mm
27.9 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 27,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Models

Technical Resources

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ED Solid State Relays

Crydom / Sensata ED Solid State Relays (SSRs) are DC output SSRs in an industry-standard EMR plugin package. The Crydom / Sensata ED SSRs feature a 5A current rating and a load voltage range of 1VDC to 48VDC and 1VDC to 80VDC. The series is motor controller rated and fits standard DIN rail and PCB mountable sockets.