ED10B5
Images are for reference only
See Product Specifications
See Product Specifications
558-ED10B5
ED10B5
Mfr.:
Description:
Solid State Relays - SSRs Plug In 80VDC 5A 90-140VAC Control
Solid State Relays - SSRs Plug In 80VDC 5A 90-140VAC Control
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp557.718 | Rp557.718 | |
| Rp520.109 | Rp5.201.090 | |
| Rp496.626 | Rp24.831.300 | |
| Rp481.949 | Rp48.194.900 |
- CAHTS:
- 8536490040
- USHTS:
- 8536490080
- JPHTS:
- 8536490001
- KRHTS:
- 8536490000
- TARIC:
- 8536411090
- BRHTS:
- 85364900
- ECCN:
- EAR99
Indonesia
