ED24B5
See Product Specifications
Mfr.:
Description:
Solid State Relays - SSRs Plug In 280VAC 5A 90-140VAC CNT ZC
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp472.410 | Rp472.410 | |
| Rp423.059 | Rp4.230.590 | |
| Rp403.795 | Rp24.227.700 |
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536490000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
