ED24C3
Images are for reference only
See Product Specifications
See Product Specifications
558-ED24C3
ED24C3
Mfr.:
Description:
Solid State Relays - SSRs Plug In 280VAC 3A 18-32VDC CNT ZC
Solid State Relays - SSRs Plug In 280VAC 3A 18-32VDC CNT ZC
Datasheet:
In Stock: 53
-
Stock:
-
53 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp331.512 | Rp331.512 | |
| Rp300.691 | Rp3.006.910 | |
| Rp292.435 | Rp17.546.100 | |
| Rp286.198 | Rp34.343.760 |
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536490000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
