ED24C3R
Images are for reference only
See Product Specifications
See Product Specifications
558-ED24C3R
ED24C3R
Mfr.:
Description:
Solid State Relays - SSRs Plug In 280VAC 3A 18-32VDC CNT RN
Solid State Relays - SSRs Plug In 280VAC 3A 18-32VDC CNT RN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp352.610 | Rp352.610 | |
| Rp335.548 | Rp3.355.480 | |
| Rp320.505 | Rp16.025.250 | |
| Rp311.148 | Rp31.114.800 |
Datasheet
Images
Models
Technical Resources
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536490000
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
