ED24C5R
Images are for reference only
See Product Specifications
See Product Specifications
558-ED24C5R
ED24C5R
Mfr.:
Description:
Solid State Relays - SSRs Plug In 280VAC 5A 18-32VDC CNT RN
Solid State Relays - SSRs Plug In 280VAC 5A 18-32VDC CNT RN
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1Expected 12/05/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp424.710 | Rp424.710 | |
| Rp393.889 | Rp3.938.890 | |
| Rp378.295 | Rp18.914.750 | |
| Rp364.718 | Rp36.471.800 |
Datasheet
Images
Models
Technical Resources
- CNHTS:
- 8541490000
- CAHTS:
- 8536490040
- USHTS:
- 8536490080
- JPHTS:
- 8536490001
- KRHTS:
- 8536490000
- TARIC:
- 8536490099
- BRHTS:
- 85364900
- ECCN:
- EAR99
Indonesia
