ED24F5
Images are for reference only
See Product Specifications
See Product Specifications
558-ED24F5
ED24F5
Mfr.:
Description:
Solid State Relays - SSRs Plug In 280VAC 5A 35-72VDC CNT ZC
Solid State Relays - SSRs Plug In 280VAC 5A 35-72VDC CNT ZC
Datasheet:
In Stock: 4
-
Stock:
-
4 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp412.785 | Rp412.785 | |
| Rp392.971 | Rp3.929.710 | |
| Rp375.176 | Rp18.758.800 | |
| Rp364.168 | Rp36.416.800 |
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8536490000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
